Subtotal (1 pack of 3 units)*
Kr. 2 253,11
(exc. VAT)
Kr. 2 816,39
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 + | Kr. 751,037 | Kr. 2 253,11 |
*price indicative
- RS Stock No.:
- 210-6917
- Mfr. Part No.:
- 3NA7120-6
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Centred Tag Fuse | |
| Current Rating | 50A | |
| Fuse Type | LV HRC | |
| Fuse Size | NH1 | |
| Voltage | 690V | |
| Standards/Approvals | No | |
| Application Category | gG | |
| Minimum Operating Temperature | -5°C | |
| Overall Length | 63.9mm | |
| Length | 151mm | |
| Maximum Operating Temperature | 40°C | |
| Height | 134mm | |
| Width | 30mm | |
| Series | 3NA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Centred Tag Fuse | ||
Current Rating 50A | ||
Fuse Type LV HRC | ||
Fuse Size NH1 | ||
Voltage 690V | ||
Standards/Approvals No | ||
Application Category gG | ||
Minimum Operating Temperature -5°C | ||
Overall Length 63.9mm | ||
Length 151mm | ||
Maximum Operating Temperature 40°C | ||
Height 134mm | ||
Width 30mm | ||
Series 3NA | ||
- COO (Country of Origin):
- GR
The Siemens 3NA LV HRC fuse element, with operating current of 50A and 690 V supply voltage, has combined indicator and live grip lugs. It has high breaking capacity of 120kA (AC) and safe tripping is ensured with this fuse element.
Less stresses to downstream equipment due to lower let through current
Finely graded selectivity level for the optimum use of cable cross sections
Related links
- Siemens 50A Centred Tag Fuse NH1 690V
- Siemens 50A Centred Tag Fuse NH1 500V ac
- Siemens 50A Centred Tag Fuse NH00 690V ac
- Siemens 50A Centred Tag Fuse NH00 690V
- Eaton 50A Centred Tag Fuse NH1 690V ac
- Siemens 50A Centred Tag Fuse NH1 500V
- Siemens 125A Centred Tag Fuse NH1 690V
- Siemens 100A Centred Tag Fuse NH1 690V