Subtotal (1 pack of 3 units)*
Kr. 2 253,11
(exc. VAT)
Kr. 2 816,39
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 + | Kr. 751,037 | Kr. 2 253,11 |
*price indicative
- RS Stock No.:
- 210-6922
- Mfr. Part No.:
- 3NA7132-6
- Brand:
- Siemens
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
| Brand | Siemens | |
| Current Rating | 125A | |
| Product Type | Centred Tag Fuse | |
| Fuse Type | LV HRC | |
| Fuse Size | NH1 | |
| Voltage | 690V | |
| Standards/Approvals | No | |
| Application Category | gG | |
| Minimum Operating Temperature | -5°C | |
| Length | 134mm | |
| Overall Length | 63.9mm | |
| Maximum Operating Temperature | 40°C | |
| Width | 30mm | |
| Height | 134mm | |
| Series | 3NA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 125A | ||
Product Type Centred Tag Fuse | ||
Fuse Type LV HRC | ||
Fuse Size NH1 | ||
Voltage 690V | ||
Standards/Approvals No | ||
Application Category gG | ||
Minimum Operating Temperature -5°C | ||
Length 134mm | ||
Overall Length 63.9mm | ||
Maximum Operating Temperature 40°C | ||
Width 30mm | ||
Height 134mm | ||
Series 3NA | ||
- COO (Country of Origin):
- GR
The Siemens 3NA LV HRC fuse element, with operating current of 125A and 690 V supply voltage, has combined indicator and live grip lugs. It has high breaking capacity of 120kA (AC) and safe tripping is ensured with this fuse element.
Less stresses to downstream equipment due to lower let through current
Finely graded selectivity level for the optimum use of cable cross sections
Related links
- Siemens 125A Centred Tag Fuse NH1 690V
- Siemens 125A Centred Tag Fuse NH1 690V ac
- Siemens 125A Centred Tag Fuse NH1 500V ac
- Siemens 100A Centred Tag Fuse NH1 690V
- Siemens 160A Centred Tag Fuse NH1 690V
- Siemens 50A Centred Tag Fuse NH1 690V
- Siemens 80A Centred Tag Fuse NH1 690V
- Siemens 63A Centred Tag Fuse NH1 690V