Siemens 80A Centred Tag Fuse NH1 690V

Subtotal (1 pack of 3 units)*

Kr. 2 253,11

(exc. VAT)

Kr. 2 816,39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
3 +Kr. 751,037Kr. 2 253,11

*price indicative

RS Stock No.:
210-6919
Mfr. Part No.:
3NA7124-6
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

80A

Product Type

Centred Tag Fuse

Fuse Type

LV HRC

Fuse Size

NH1

Voltage

690V

Standards/Approvals

No

Application Category

gG

Minimum Operating Temperature

-20°C

Length

48mm

Maximum Operating Temperature

60°C

Overall Length

63.9mm

Width

30mm

Height

79mm

Series

3NA

COO (Country of Origin):
GR
The Siemens 3NA LV HRC fuse element, with operating current of 80A and 690 V supply voltage, has combined indicator and live grip lugs. It has high breaking capacity of 120kA (AC) and safe tripping is ensured with this fuse element.

Less stresses to downstream equipment due to lower let through current

Finely graded selectivity level for the optimum use of cable cross sections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy