Siemens 710A Centred Tag Fuse NH3 690V

Subtotal (1 pack of 3 units)*

Kr. 8 284,50

(exc. VAT)

Kr. 10 355,64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
3 +Kr. 2 761,50Kr. 8 284,50

*price indicative

RS Stock No.:
210-6967
Mfr. Part No.:
3NE1437-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Fuse Type

LV HRC

Product Type

Centred Tag Fuse

Current Rating

710A

Fuse Size

NH3

Voltage

690V

Standards/Approvals

No

Application Category

gS

Tag Width

32mm

Tag Type

Blade

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Overall Length

82.1mm

Length

151mm

Width

82mm

Height

70mm

Series

3NE

COO (Country of Origin):
GR
The Siemens SITOR fuse Link with blade contacts , operating current of 710A and 690 V supply voltage, has front indicator. It has high breaking capacity of 100kA (AC) and safe tripping is ensured with this fuse element.

Operating class of the fuse link: gS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy