Siemens 710A Tag Fuse NH3 690V, 151 mm

Subtotal (1 unit)*

Kr. 2 865,49

(exc. VAT)

Kr. 3 581,86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 865,49

*price indicative

RS Stock No.:
287-3452
Mfr. Part No.:
3NE1437-2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Tag Fuse

Fuse Type

SITOR

Current Rating

710A

Fuse Size

NH3

Voltage

690V

Standards/Approvals

EN 60269-1, IEC 81346-2, IEC 60947-2

Fixing Centres

151 mm

Fuse Speed

GR

Fuse Characteristics

gR

Minimum Operating Temperature

-20°C

Overall Length

73mm

Length

73mm

Maximum Operating Temperature

50°C

Height

151mm

Series

SENTRON

COO (Country of Origin):
GR
The Siemens Fuse link with blade contacts is designed for NH3 and has a rated current of 710 A. It features gR characteristics and is suitable for use with AC voltage up to 690 V and DC voltage up to 440 V.

CE and EAC compliance

With front indicator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy