Siemens 670A Centred Tag Fuse NH3 690V
- RS Stock No.:
- 210-6970
- Mfr. Part No.:
- 3NE1447-2
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
Kr. 8 665,80
(exc. VAT)
Kr. 10 832,25
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 + | Kr. 2 888,60 | Kr. 8 665,80 |
*price indicative
- RS Stock No.:
- 210-6970
- Mfr. Part No.:
- 3NE1447-2
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Centred Tag Fuse | |
| Current Rating | 670A | |
| Fuse Type | LV HRC | |
| Fuse Size | NH3 | |
| Voltage | 690V | |
| Standards/Approvals | No | |
| Application Category | gR | |
| Tag Width | 32mm | |
| Minimum Operating Temperature | -20°C | |
| Tag Type | Blade | |
| Maximum Operating Temperature | 60°C | |
| Length | 151mm | |
| Overall Length | 82.1mm | |
| Width | 82mm | |
| Height | 73mm | |
| Series | 3NE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Centred Tag Fuse | ||
Current Rating 670A | ||
Fuse Type LV HRC | ||
Fuse Size NH3 | ||
Voltage 690V | ||
Standards/Approvals No | ||
Application Category gR | ||
Tag Width 32mm | ||
Minimum Operating Temperature -20°C | ||
Tag Type Blade | ||
Maximum Operating Temperature 60°C | ||
Length 151mm | ||
Overall Length 82.1mm | ||
Width 82mm | ||
Height 73mm | ||
Series 3NE | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse Link with blade contacts , operating current of 670A and 690 V supply voltage, has front indicator. It has high breaking capacity of 100kA (AC) and safe tripping is ensured with this fuse element.
Operating class of the fuse link: gR
Related links
- Siemens 850A Centred Tag Fuse NH3 690V
- Siemens 630A Centred Tag Fuse NH3 690V
- Siemens 800A Centred Tag Fuse NH3 690V
- Siemens 425A Centred Tag Fuse NH3 690V
- Siemens 250A Centred Tag Fuse NH3 690V
- Siemens 400A Centred Tag Fuse NH3 690V
- Siemens 710A Centred Tag Fuse NH3 690V
- Siemens 560A Centred Tag Fuse NH3 690V