Socomec 125A Centred Tag Fuse NH1 1kV
- RS Stock No.:
- 223-2853
- Mfr. Part No.:
- 60PV0125
- Brand:
- Socomec
Subtotal (1 pack of 3 units)*
Kr. 2 751,43
(exc. VAT)
Kr. 3 439,29
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 + | Kr. 917,143 | Kr. 2 751,43 |
*price indicative
- RS Stock No.:
- 223-2853
- Mfr. Part No.:
- 60PV0125
- Brand:
- Socomec
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
| Brand | Socomec | |
| Product Type | Centred Tag Fuse | |
| Fuse Type | NH | |
| Current Rating | 125A | |
| Fuse Size | NH1 | |
| Voltage | 1kV | |
| Standards/Approvals | IEC, DIN, EN | |
| Fuse Characteristics | gPV | |
| Width | 137mm | |
| Height | 53mm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Centred Tag Fuse | ||
Fuse Type NH | ||
Current Rating 125A | ||
Fuse Size NH1 | ||
Voltage 1kV | ||
Standards/Approvals IEC, DIN, EN | ||
Fuse Characteristics gPV | ||
Width 137mm | ||
Height 53mm | ||
- COO (Country of Origin):
- IN
The Socomec photovoltaic knife edge fuse with striker having voltage rating of 1000 Vdc. It protect photovoltaic systems against over currents caused by the reverse currents that these systems can generate.
High breaking capacity
High reliability
Improved safety
Related links
- Siemens 125A Centred Tag Fuse NH1 1kV
- Socomec 125A Centred Tag Fuse S2
- Siemens 125A Centred Tag Fuse NH1 500V ac
- Siemens 160A Centred Tag Fuse NH1 1kV
- Siemens 125A Centred Tag Fuse NH1 690V ac
- Eaton 125A Centred Tag Fuse NH1 690V ac
- Siemens 100A Centred Tag Fuse NH1 1kV
- Siemens 80A Centred Tag Fuse NH1 1kV