Subtotal (1 pack of 3 units)*
Kr. 786,84
(exc. VAT)
Kr. 983,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 + | Kr. 262,28 | Kr. 786,84 |
*price indicative
- RS Stock No.:
- 230-2945
- Mfr. Part No.:
- 3NA6114
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Centred Tag Fuse | |
| Current Rating | 35A | |
| Fuse Type | LV HRC | |
| Fuse Size | NH1 | |
| Voltage | 500V | |
| Standards/Approvals | No | |
| Application Category | gG | |
| Minimum Operating Temperature | -5°C | |
| Overall Length | 64.1mm | |
| Maximum Operating Temperature | 60°C | |
| Length | 137mm | |
| Width | 30mm | |
| Height | 30mm | |
| Series | 3NA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Centred Tag Fuse | ||
Current Rating 35A | ||
Fuse Type LV HRC | ||
Fuse Size NH1 | ||
Voltage 500V | ||
Standards/Approvals No | ||
Application Category gG | ||
Minimum Operating Temperature -5°C | ||
Overall Length 64.1mm | ||
Maximum Operating Temperature 60°C | ||
Length 137mm | ||
Width 30mm | ||
Height 30mm | ||
Series 3NA | ||
- COO (Country of Origin):
- GR
The Siemens Locking device with padlock is the most sought after product in the field of . The Siemens Sentron range is known for providing safe and efficient power distribution products and its accessories for applications like industrial plants, data centres or airports, etc.
Use in distribution systems of power supply companies, installation boards and switchboards
Related links
- Eaton 35A Centred Tag Fuse NH1 500V ac
- Siemens 16A Centred Tag Fuse NH1 500V
- Siemens 224A Centred Tag Fuse NH1 500V
- Siemens 125A Centred Tag Fuse NH1 500V ac
- Siemens 80A Centred Tag Fuse NH1 500V ac
- Siemens 16A Centred Tag Fuse NH1 500V ac
- Siemens 200A Centred Tag Fuse NH1 500V ac
- Siemens 63A Centred Tag Fuse NH1 500V ac