Mersen 40A British Standard Fuse 17 x 49 mm 690V, 65.5 mm

Get a bulk buy discount

Add 10 more to save Kr. 209,40

View bulk pricing options

Subtotal (1 unit)*

Kr. 543,29

(exc. VAT)

Kr. 679,11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 543,29-
10 - 49Kr. 522,35Kr. 209,40
50 - 99Kr. 503,02Kr. 2 013,50
100 - 249Kr. 485,06Kr. 5 823,00
250 +Kr. 468,24Kr. 18 762,50

*price indicative

RS Stock No.:
238-3997
Mfr. Part No.:
C220963 / BS17GB69V40
Brand:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Current Rating

40A

Product Type

British Standard Fuse

Fuse Size

17 x 49 mm

Voltage

690V

Standards/Approvals

IEC 60269-1, REACH, IEC 60269-4, CE, UL, RoHS

Fixing Centres

65.5 mm

Application Category

gRB

Tag Width

12.7mm

Fuse Speed

F

High Rupture Capacity

Yes

Tag Orientation

Offset

Length

46.2mm

Overall Length

77.2mm

Width

18.5mm

Height

46.2mm

Diameter

18mm

Series

Protistor

COO (Country of Origin):
IN

Protistor® fuses BS88-4


Fuses with very high breaking capacity to protect power semi-conductors and electronic switching devices.

Connection in accordance with British standard BS88-4.

Version without striker.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy