Mersen 63A British Standard Fuse 17 x 49 mm 690V, 65.5 mm

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

Kr. 543,29

(exc. VAT)

Kr. 679,11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 543,29-
10 - 49Kr. 522,353%
50 - 99Kr. 503,027%
100 - 249Kr. 485,0610%
250 +Kr. 468,2413%

*price indicative

RS Stock No.:
238-4035
Mfr. Part No.:
G220967 / BS17GB69V63
Brand:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Current Rating

63A

Product Type

British Standard Fuse

Fuse Size

17 x 49 mm

Voltage

690V

Standards/Approvals

RoHS, CE, REACH, IEC 60269-4, IEC 60269-1, UL

Fixing Centres

65.5 mm

Application Category

gRB

Tag Width

12.7mm

Fuse Speed

F

High Rupture Capacity

Yes

Tag Orientation

Offset

Length

46.2mm

Overall Length

77.2mm

Diameter

18mm

Height

46.2mm

Width

18.5mm

Series

Protistor

COO (Country of Origin):
IN

Protistor® fuses BS88-4


Fuses with very high breaking capacity to protect power semi-conductors and electronic switching devices.

Connection in accordance with British standard BS88-4.

Version without striker.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy