ABB 355A Tag Fuse 150 x 51 x 72 mm 500V
- RS Stock No.:
- 251-3482
- Mfr. Part No.:
- 1SCA022627R6190
- Brand:
- ABB
Subtotal (1 box of 3 units)*
Kr. 1 129,33
(exc. VAT)
Kr. 1 411,66
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 1 129,33 | Kr. 376,443 |
*price indicative
- RS Stock No.:
- 251-3482
- Mfr. Part No.:
- 1SCA022627R6190
- Brand:
- ABB
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
| Brand | ABB | |
| Fuse Type | HRC | |
| Product Type | Tag Fuse | |
| Current Rating | 355A | |
| Fuse Size | 150 x 51 x 72 mm | |
| Voltage | 500V | |
| Standards/Approvals | CE | |
| Application Category | gG | |
| Fuse Speed | GG | |
| High Rupture Capacity | Yes | |
| Tag Type | Blade | |
| Fuse Characteristics | Fast Acting | |
| Overall Length | 72mm | |
| Length | 72mm | |
| Width | 51mm | |
| Height | 150mm | |
| Series | OFA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Fuse Type HRC | ||
Product Type Tag Fuse | ||
Current Rating 355A | ||
Fuse Size 150 x 51 x 72 mm | ||
Voltage 500V | ||
Standards/Approvals CE | ||
Application Category gG | ||
Fuse Speed GG | ||
High Rupture Capacity Yes | ||
Tag Type Blade | ||
Fuse Characteristics Fast Acting | ||
Overall Length 72mm | ||
Length 72mm | ||
Width 51mm | ||
Height 150mm | ||
Series OFA | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB gG HRC fuse link is suitable for a number of applications, from over-current and short-circuit protection of lines to short-circuit protection of semiconductor and other equipment's. This fuse link guarantee maximum protection against all faults. It is rated for 355A current and has 31.5 W power loss.
Continuous operation
Fuse Size NH2
DIN-type fuse link
Related links
- ABB 355A Tag Fuse 150 x 51 x 72 mm 500V
- ABB 355A Tag Fuse 150 x 51 x 84 mm 500V
- ABB 400A Tag Fuse 150 x 51 x 72 mm 500V
- ABB 300A Tag Fuse 150 x 51 x 72 mm 500V
- ABB 315A Tag Fuse 150 x 51 x 72 mm 500V
- ABB 500A Tag Fuse 150 x 51 x 72 mm 500V
- ABB 355A Tag Fuse 150 x 51 x 84 mm 690V
- ABB 355A Tag Fuse 150 x 40 x 84 mm 500V