Bourns 200A Tag Fuse 66 mm 800 V ac, 800V dc, 24.1 mm
- RS Stock No.:
- 254-4150
- Mfr. Part No.:
- PF-FB2-300
- Brand:
- Bourns
Subtotal (1 box of 10 units)*
Kr. 13 181,63
(exc. VAT)
Kr. 16 477,04
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | Kr. 1 318,163 | Kr. 13 181,63 |
*price indicative
- RS Stock No.:
- 254-4150
- Mfr. Part No.:
- PF-FB2-300
- Brand:
- Bourns
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
| Brand | Bourns | |
| Current Rating | 200A | |
| Product Type | Tag Fuse | |
| Fuse Size | 66 mm | |
| Voltage | 800V ac, 800V ac | |
| Standards/Approvals | UL 481, RoHS | |
| Fixing Centres | 24.1 mm | |
| Application Category | Semiconductor | |
| Tag Width | 26mm | |
| Fuse Speed | F | |
| High Rupture Capacity | No | |
| Overall Length | 117.6m | |
| Length | 117.6m | |
| Width | 26mm | |
| Height | 35.2mm | |
| Diameter | 24.1mm | |
| Series | PF-F | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Current Rating 200A | ||
Product Type Tag Fuse | ||
Fuse Size 66 mm | ||
Voltage 800V ac, 800V ac | ||
Standards/Approvals UL 481, RoHS | ||
Fixing Centres 24.1 mm | ||
Application Category Semiconductor | ||
Tag Width 26mm | ||
Fuse Speed F | ||
High Rupture Capacity No | ||
Overall Length 117.6m | ||
Length 117.6m | ||
Width 26mm | ||
Height 35.2mm | ||
Diameter 24.1mm | ||
Series PF-F | ||
- COO (Country of Origin):
- TW
The Bourns electrical powerfuse safety device that operates to provide protection against the overflow of current in an electrical circuit. An important component of an electrical powerfuse is a metal wire or strip that melts when excess current flows through it.
Designed to UL 248-13 semiconductor class aR fuse standard
800 VAC/VDC rated voltage
Designed in the traditional round body bolted style package
RoHS compliant and halogen free
Operating Temperature is between -55 °C to +125 °C
Related links
- Bourns 200A Tag Fuse 66 mm 800 V ac 24.1 mm
- Bourns 175A Tag Fuse 66 mm 800 V ac 24.1 mm
- Bourns 150A Tag Fuse 66 mm 800 V ac 24.1 mm
- Bourns 400A Tag Fuse 66 mm 800 V ac 24.1 mm
- Bourns 125A Tag Fuse 66 mm 800 V ac 24.1 mm
- Bourns 300A Tag Fuse 66 mm 800 V ac 24.1 mm
- Bourns 160A Tag Fuse 38 mm 800 V ac 24.1 mm
- Bourns 250A Tag Fuse 38 mm 800 V ac 24.1 mm