Bourns 200A Tag Fuse 66 mm 800 V ac, 800V dc, 24.1 mm

Subtotal (1 unit)*

Kr. 1 935,51

(exc. VAT)

Kr. 2 419,39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 935,51

*price indicative

RS Stock No.:
254-4151
Mfr. Part No.:
PF-FB2-300
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Tag Fuse

Current Rating

200A

Fuse Size

66 mm

Voltage

800V ac, 800V ac

Standards/Approvals

UL 481, RoHS

Fixing Centres

24.1 mm

Application Category

Semiconductor

Tag Width

26mm

Fuse Speed

F

High Rupture Capacity

No

Length

117.6m

Overall Length

117.6m

Diameter

24.1mm

Width

26mm

Height

35.2mm

Series

PF-F

COO (Country of Origin):
TW
The Bourns electrical powerfuse safety device that operates to provide protection against the overflow of current in an electrical circuit. An important component of an electrical powerfuse is a metal wire or strip that melts when excess current flows through it.

Designed to UL 248-13 semiconductor class aR fuse standard

800 VAC/VDC rated voltage

Designed in the traditional round body bolted style package

RoHS compliant and halogen free

Operating Temperature is between -55 °C to +125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy