Bourns 150A Tag Fuse 66 mm 240 V ac, 150V dc, 24.1 mm
- RS Stock No.:
- 254-4206
- Mfr. Part No.:
- PF-MB1-150
- Brand:
- Bourns
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-4206
- Mfr. Part No.:
- PF-MB1-150
- Brand:
- Bourns
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
| Brand | Bourns | |
| Current Rating | 150A | |
| Product Type | Tag Fuse | |
| Fuse Size | 66 mm | |
| Voltage | 240V ac, 150V ac | |
| Standards/Approvals | RoHS, UL 481 | |
| Fixing Centres | 24.1 mm | |
| Application Category | Semiconductor | |
| Tag Width | 12.7mm | |
| Fuse Speed | M | |
| High Rupture Capacity | No | |
| Overall Length | 56m | |
| Length | 56m | |
| Width | 12.7mm | |
| Diameter | 17.4mm | |
| Height | 19.1mm | |
| Series | PF-FM | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Current Rating 150A | ||
Product Type Tag Fuse | ||
Fuse Size 66 mm | ||
Voltage 240V ac, 150V ac | ||
Standards/Approvals RoHS, UL 481 | ||
Fixing Centres 24.1 mm | ||
Application Category Semiconductor | ||
Tag Width 12.7mm | ||
Fuse Speed M | ||
High Rupture Capacity No | ||
Overall Length 56m | ||
Length 56m | ||
Width 12.7mm | ||
Diameter 17.4mm | ||
Height 19.1mm | ||
Series PF-FM | ||
- COO (Country of Origin):
- TW
The Bourns electrical powerfuse safety device that operates to provide protection against the overflow of current in an electrical circuit. An important component of an electrical powerfuse is a metal wire or strip that melts when excess current flows through it.
Designed to UL 248-13 semiconductor class aR standard
240 VAC / 150 VDC rated voltage
Designed in the traditional round body bolted style package
RoHS complian and halogen free
Related links
- Bourns 150A Tag Fuse 66 mm 240 V ac 24.1 mm
- Bourns 80A Tag Fuse 66 mm 240 V ac 24.1 mm
- Bourns 60A Tag Fuse 66 mm 240 V ac 24.1 mm
- Bourns 125A Tag Fuse 66 mm 240 V ac 24.1 mm
- Bourns 50A Tag Fuse 66 mm 240 V ac 24.1 mm
- Bourns 150A Tag Fuse 66 mm 800 V ac 24.1 mm
- Bourns 180A Tag Fuse 38 mm 240 V ac 24.1 mm
- Bourns 70A Tag Fuse 38 mm 240 V ac 24.1 mm