Bourns 50A Tag Fuse 66 mm 240 V ac, 150V dc, 24.1 mm

Subtotal (1 box of 10 units)*

Kr. 4 547,51

(exc. VAT)

Kr. 5 684,39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +Kr. 454,751Kr. 4 547,51

*price indicative

RS Stock No.:
254-4211
Mfr. Part No.:
PF-MB1-50
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Tag Fuse

Current Rating

50A

Fuse Size

66 mm

Voltage

240V ac, 150V ac

Standards/Approvals

UL 481, RoHS

Fixing Centres

24.1 mm

Application Category

Semiconductor

Tag Width

12.7mm

Fuse Speed

M

High Rupture Capacity

No

Length

56m

Overall Length

56m

Width

12.7mm

Height

19.1mm

Diameter

17.4mm

Series

PF-FM

COO (Country of Origin):
TW
The Bourns electrical powerfuse safety device that operates to provide protection against the overflow of current in an electrical circuit. An important component of an electrical powerfuse is a metal wire or strip that melts when excess current flows through it.

Designed to UL 248-13 semiconductor class aR standard

240 VAC / 150 VDC rated voltage

Designed in the traditional round body bolted style package

RoHS complian and halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy