Bourns 50A Tag Fuse 66 mm 170V dc, 24.1 mm
- RS Stock No.:
- 254-4231
- Mfr. Part No.:
- PF-NT5-50
- Brand:
- Bourns
Subtotal (1 unit)*
Kr. 316,54
(exc. VAT)
Kr. 395,68
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 316,54 |
*price indicative
- RS Stock No.:
- 254-4231
- Mfr. Part No.:
- PF-NT5-50
- Brand:
- Bourns
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
| Brand | Bourns | |
| Product Type | Tag Fuse | |
| Current Rating | 50A | |
| Fuse Size | 66 mm | |
| Voltage | 170V dc | |
| Standards/Approvals | UL, RoHS | |
| Fixing Centres | 24.1 mm | |
| Tag Width | 9.45mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Overall Length | 18.78mm | |
| Height | 32.15mm | |
| Width | 18.78mm | |
| Series | PF-N | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Tag Fuse | ||
Current Rating 50A | ||
Fuse Size 66 mm | ||
Voltage 170V dc | ||
Standards/Approvals UL, RoHS | ||
Fixing Centres 24.1 mm | ||
Tag Width 9.45mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Overall Length 18.78mm | ||
Height 32.15mm | ||
Width 18.78mm | ||
Series PF-N | ||
- COO (Country of Origin):
- TW
The Bourns electrical powerfuse safety device that operates to provide protection against the overflow of current in an electrical circuit. An important component of an electrical powerfuse is a metal wire or strip that melts when excess current flows through it.
Operation up to 170 VDC to provide current limiting short circuit protection
UL Recognized with a 100 kA interrupting rating
UL 248-1 compliant
RoHS compliant and halogen free
Related links
- Bourns 50A Tag Fuse 66 mm 170V dc, 24.1 mm
- Bourns 50A Tag Fuse 38 mm 170V dc, 24.1 mm
- Bourns 50A Tag Fuse 66 mm 240 V ac 24.1 mm
- Bourns 60A Tag Fuse 38 mm 170V dc, 24.1 mm
- Bourns 40A Tag Fuse 38 mm 170V dc, 24.1 mm
- Bourns 60A Tag Fuse 66 mm 170V dc, 24.1 mm
- Bourns 50A Tag Fuse 66 mm, 24.1 mm
- Bourns 80A Tag Fuse 38 mm 170V dc, 24.1 mm