Bourns 40A Tag Fuse 38 mm 170V dc, 24.1 mm

Subtotal (1 unit)*

Kr. 354,30

(exc. VAT)

Kr. 442,88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 354,30

*price indicative

RS Stock No.:
254-4229
Mfr. Part No.:
PF-NT5-40
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Current Rating

40A

Product Type

Tag Fuse

Fuse Size

38 mm

Voltage

170V dc

Standards/Approvals

UL, RoHS

Fixing Centres

24.1 mm

Tag Width

9.45mm

Minimum Operating Temperature

-55°C

Overall Length

18.78mm

Maximum Operating Temperature

125°C

Width

18.78mm

Height

32.15mm

Series

PF-N

COO (Country of Origin):
TW
The Bourns electrical powerfuse safety device that operates to provide protection against the overflow of current in an electrical circuit. An important component of an electrical powerfuse is a metal wire or strip that melts when excess current flows through it.

Operation up to 170 VDC to provide current limiting short circuit protection

UL Recognized with a 100 kA interrupting rating

UL 248-1 compliant

RoHS compliant and halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy