Bourns 50A Tag Fuse 66 mm, 24.1 mm
- RS Stock No.:
- 254-4129
- Mfr. Part No.:
- PF-FB1-50
- Brand:
- Bourns
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-4129
- Mfr. Part No.:
- PF-FB1-50
- Brand:
- Bourns
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
| Brand | Bourns | |
| Current Rating | 50 A | |
| Product Type | Tag Fuse | |
| Fuse Size | 66 mm | |
| Fixing Centres | 24.1 mm | |
| Standards/Approvals | aR | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Current Rating 50 A | ||
Product Type Tag Fuse | ||
Fuse Size 66 mm | ||
Fixing Centres 24.1 mm | ||
Standards/Approvals aR | ||
- COO (Country of Origin):
- TW
The Bourns electrical powerfuse safety device that operates to provide protection against the overflow of current in an electrical circuit. An important component of an electrical powerfuse is a metal wire or strip that melts when excess current flows through it.
Designed to UL 248-13 semiconductor class aR fuse standard
800 VAC/VDC rated voltage
Designed in the traditional round body bolted style package
RoHS compliant and halogen free
Operating temperature is between -55 °C to +125 °C
Related links
- Bourns 50A Tag Fuse 66 mm, 24.1 mm
- Bourns 50A Tag Fuse 66 mm 170V dc, 24.1 mm
- Bourns 175A Tag Fuse 66 mm, 24.1 mm
- Bourns 75A Tag Fuse 66 mm, 24.1 mm
- Bourns 100A Tag Fuse 66 mm, 24.1 mm
- Bourns 200A Tag Fuse 66 mm, 24.1 mm
- Bourns 160A Tag Fuse 66 mm 800 V ac 24.1 mm
- Bourns 50A Tag Fuse 66 mm 240 V ac 24.1 mm