Eaton 80A Tag Fuse 53 x 23 x 39 mm 1.5kV, 189 mm
- RS Stock No.:
- 282-6255
- Mfr. Part No.:
- PV-80A-01XL-15
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 7 761,90
(exc. VAT)
Kr. 9 702,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 7 761,90 |
*price indicative
- RS Stock No.:
- 282-6255
- Mfr. Part No.:
- PV-80A-01XL-15
- Brand:
- Eaton
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
| Brand | Eaton | |
| Current Rating | 80A | |
| Fuse Type | PV 01XL | |
| Product Type | Tag Fuse | |
| Fuse Size | 53 x 23 x 39 mm | |
| Voltage | 1.5kV | |
| Standards/Approvals | CSA, UL, IEC 60269 | |
| Fixing Centres | 189 mm | |
| Application Category | Photovoltaic Systems | |
| Fuse Speed | High | |
| High Rupture Capacity | 30 kAIC | |
| Fuse Characteristics | Fast Acting | |
| Length | 53mm | |
| Width | 39mm | |
| Height | 23mm | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 80A | ||
Fuse Type PV 01XL | ||
Product Type Tag Fuse | ||
Fuse Size 53 x 23 x 39 mm | ||
Voltage 1.5kV | ||
Standards/Approvals CSA, UL, IEC 60269 | ||
Fixing Centres 189 mm | ||
Application Category Photovoltaic Systems | ||
Fuse Speed High | ||
High Rupture Capacity 30 kAIC | ||
Fuse Characteristics Fast Acting | ||
Length 53mm | ||
Width 39mm | ||
Height 23mm | ||
Series Eaton Bussmann | ||
- COO (Country of Origin):
- HU
Eaton Tag Fuse, 80A Current Rating, 1500V Voltage - PV-80A-01XL-15
This tag fuse provides overcurrent protection for photovoltaic installations, designed to operate within high-voltage solar arrays. It is intended for use where Rapid disconnection is required to safeguard string circuits and balance-of-system components in PV systems.
Features & Benefits
• 1500V rating allows operation in high-voltage solar strings
• 80A continuous current capacity protects typical array currents
• Fast-acting element minimises fault energy transfer
• 30 kA I rupturing (kAIC) high rupture capacity limits prospective fault damage
• High-speed response reduces risk to downstream components
• 80A continuous current capacity protects typical array currents
• Fast-acting element minimises fault energy transfer
• 30 kA I rupturing (kAIC) high rupture capacity limits prospective fault damage
• High-speed response reduces risk to downstream components
**Applications**
• Suitable for utility-scale PV string protection in solar farms
• Ideal for rooftop solar arrays with long string voltages
• Used with DC combiner boxes in photovoltaic installations
• Can be used for protection of inverters DC inputs
• Ideal for rooftop solar arrays with long string voltages
• Used with DC combiner boxes in photovoltaic installations
• Can be used for protection of inverters DC inputs
What mounting arrangement does it require?
The product aligns with a tag-style holder and requires 189mm fixing centres for secure installation.
What are the physical attributes relevant to panel designers?
The fuse has a Compact rectangular body measuring 53 x 23 x 39 mm and a low-profile height of 23mm for tight spaces.
How does its speed class affect system coordination?
Its high-speed, fast-acting behaviour enables selective clearing of short-duration faults, aiding coordination with downstream protection devices.
Related links
- Eaton 80A Tag Fuse 189 x 46.5 x 46.5 mm 1kV, 189 mm
- Eaton 100A Tag Fuse 205 x 60 x 80 mm 1.5kV, 189 mm
- Eaton 80A Tag Fuse 01XL 1.5kV, 163 mm
- Eaton 63A Tag Fuse 01XL 1.5kV, 189 mm
- Eaton 125A Tag Fuse 01XL 1.5kV, 189 mm
- Eaton 50A Tag Fuse 01XL 1.5kV, 189 mm
- Eaton 80A Tag Fuse 217 x 65 x 85 mm 1kV, 163 mm
- Eaton 160A Tag Fuse 1XL 1.5kV, 189 mm