Eaton 63A Tag Fuse 01XL 1.5kV, 189 mm
- RS Stock No.:
- 282-6544
- Mfr. Part No.:
- PV-63A-01XL-15
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 4 199,33
(exc. VAT)
Kr. 5 249,16
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 199,33 |
*price indicative
- RS Stock No.:
- 282-6544
- Mfr. Part No.:
- PV-63A-01XL-15
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Tag Fuse | |
| Fuse Type | PV 01XL | |
| Current Rating | 63A | |
| Fuse Size | 01XL | |
| Voltage | 1.5kV | |
| Standards/Approvals | IEC 60269, CSA, UL | |
| Fixing Centres | 189 mm | |
| Application Category | Photovoltaic Systems | |
| Tag Width | 85mm | |
| High Rupture Capacity | Yes | |
| Fuse Characteristics | Fast Acting | |
| Length | 217mm | |
| Overall Length | 217mm | |
| Height | 65mm | |
| Width | 85mm | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Tag Fuse | ||
Fuse Type PV 01XL | ||
Current Rating 63A | ||
Fuse Size 01XL | ||
Voltage 1.5kV | ||
Standards/Approvals IEC 60269, CSA, UL | ||
Fixing Centres 189 mm | ||
Application Category Photovoltaic Systems | ||
Tag Width 85mm | ||
High Rupture Capacity Yes | ||
Fuse Characteristics Fast Acting | ||
Length 217mm | ||
Overall Length 217mm | ||
Height 65mm | ||
Width 85mm | ||
Series Bussmann | ||
- COO (Country of Origin):
- HU
The Eaton XL fuse links are specifically designed to protect and isolate photovoltaic array combiners and disconnects. These fuse links are capable of interrupting low overcurrents associated with faulted PV systems (reverse current, multi-array fault).
Global accreditations
RoHS compliant
Related links
- Eaton 63A Tag Fuse 01XL 1.5kV, 163 mm
- Eaton 50A Tag Fuse 01XL 1.5kV, 189 mm
- Eaton 125A Tag Fuse 01XL 1.5kV, 189 mm
- Eaton 63A Tag Fuse 01XL 1kV, 189 mm
- Eaton 100A Tag Fuse 205 x 60 x 80 mm 1.5kV, 189 mm
- Eaton 80A Tag Fuse 53 x 23 x 39 mm 1.5kV, 189 mm
- Eaton 63A Tag Fuse 01XL 1kV, 163.8 mm
- Eaton 160A Tag Fuse 1XL 1.5kV, 189 mm