RS Better World

Eaton 63A Tag Fuse 01XL 1.5kV, 163 mm

Subtotal (1 unit)*

Kr. 4 199,33

(exc. VAT)

Kr. 5 249,16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 199,33

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
282-6547
Mfr. Part No.:
PV-63A-01XL-B-15
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Tag Fuse

Current Rating

63A

Fuse Size

01XL

Voltage

1.5kV

Standards/Approvals

CE marked, RoHS Compliant, IEC 60269, CSA, UL

Fixing Centres

163 mm

Application Category

Photovoltaic Systems

Fuse Speed

Fast Acting

Length

217mm

Width

85mm

Height

65mm

Better World Product

Yes

Better World Claim

Renewable Energy Solution

Series

Eaton Bussmann

COO (Country of Origin):
HU
The Eaton XL fuse links are specifically designed to protect and isolate photovoltaic array combiners and disconnects. These fuse links are capable of interrupting low overcurrents associated with faulted PV systems.

Global accreditations

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy