Eaton 63A Tag Fuse 01XL 1kV, 189 mm

Subtotal (1 unit)*

Kr. 3 614,22

(exc. VAT)

Kr. 4 517,78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 614,22

*price indicative

RS Stock No.:
282-6543
Mfr. Part No.:
PV-63A-01XL
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

63A

Product Type

Tag Fuse

Fuse Type

PV 01XL

Fuse Size

01XL

Voltage

1kV

Standards/Approvals

CSA, IEC 60269, UL

Fixing Centres

189 mm

Application Category

Photovoltaic Systems

Tag Width

85mm

Fuse Characteristics

With Indicator, Blade Without Bolt Holes, Fast Acting

Length

217mm

Overall Length

217mm

Width

85mm

Height

65mm

Series

Bussmann

COO (Country of Origin):
HU
The Eaton XL fuse links are specifically designed to protect and isolate photovoltaic array combiners and disconnects. These fuse links are capable of interrupting low overcurrents associated with faulted PV systems (reverse current, multi-array fault).

Global accreditations

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy