Eaton 500A Tag Fuse 3L 1.5kV, 205 mm
- RS Stock No.:
- 282-6486
- Mfr. Part No.:
- BSF-500G-3XL15
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 5 714,23
(exc. VAT)
Kr. 7 142,79
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 714,23 |
*price indicative
- RS Stock No.:
- 282-6486
- Mfr. Part No.:
- BSF-500G-3XL15
- Brand:
- Eaton
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
| Brand | Eaton | |
| Current Rating | 500A | |
| Product Type | Tag Fuse | |
| Fuse Size | 3L | |
| Voltage | 1.5kV | |
| Standards/Approvals | RoHS, CE, IEC 60269-7 | |
| Fixing Centres | 205 mm | |
| Application Category | Battery Storage | |
| Fuse Speed | Fast Acting | |
| High Rupture Capacity | Yes | |
| Length | 205mm | |
| Height | 85mm | |
| Width | 75mm | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 500A | ||
Product Type Tag Fuse | ||
Fuse Size 3L | ||
Voltage 1.5kV | ||
Standards/Approvals RoHS, CE, IEC 60269-7 | ||
Fixing Centres 205 mm | ||
Application Category Battery Storage | ||
Fuse Speed Fast Acting | ||
High Rupture Capacity Yes | ||
Length 205mm | ||
Height 85mm | ||
Width 75mm | ||
Series Bussmann | ||
- COO (Country of Origin):
- HU
The Eaton XL battery storage fuses are specifically designed to protect and isolate battery array combiners and disconnects. These fuse links are capable of interrupting low overcurrents associated with faulted battery storage systems (reverse current, mu
Compact design
Low power loss
Bolted and bladed fixing variants
Indicator feature