Eaton 500A Tag Fuse 3L 1kV, 205 mm
- RS Stock No.:
- 282-6536
- Mfr. Part No.:
- PV-500A-3L
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 8 570,82
(exc. VAT)
Kr. 10 713,52
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 8 570,82 |
*price indicative
- RS Stock No.:
- 282-6536
- Mfr. Part No.:
- PV-500A-3L
- Brand:
- Eaton
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
| Brand | Eaton | |
| Fuse Type | PV 3L | |
| Current Rating | 500A | |
| Product Type | Tag Fuse | |
| Fuse Size | 3L | |
| Voltage | 1kV | |
| Standards/Approvals | UL, IEC | |
| Fixing Centres | 205 mm | |
| Application Category | gPV | |
| Tag Width | 85mm | |
| High Rupture Capacity | Yes | |
| Fuse Characteristics | Fast Acting | |
| Length | 75mm | |
| Overall Length | 75mm | |
| Height | 205mm | |
| Width | 85mm | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Fuse Type PV 3L | ||
Current Rating 500A | ||
Product Type Tag Fuse | ||
Fuse Size 3L | ||
Voltage 1kV | ||
Standards/Approvals UL, IEC | ||
Fixing Centres 205 mm | ||
Application Category gPV | ||
Tag Width 85mm | ||
High Rupture Capacity Yes | ||
Fuse Characteristics Fast Acting | ||
Length 75mm | ||
Overall Length 75mm | ||
Height 205mm | ||
Width 85mm | ||
Series Bussmann | ||
- COO (Country of Origin):
- HU
The Eaton XL fuse links are specifically designed to protect and isolate photovoltaic array combiners and disconnects. These fuse links are capable of interrupting low overcurrents associated with faulted PV systems (reverse current, multi-array fault).
Global accreditations
RoHS compliant
Related links
- Eaton 400A Tag Fuse 3L 1kV, 205 mm
- Eaton 500A Tag Fuse 3L 1.5kV, 205 mm
- Eaton 500A Tag Fuse 3L 1.5kV, 170 mm
- Eaton 500A Tag Fuse 217 x 82 x 94 mm 1kV, 170 mm
- Eaton 500A Tag Fuse 201 x 74 x 74 mm 1.5kV, 170 mm
- Eaton 600A Tag Fuse 205 x 75 x 75 mm 1kV, 205 mm
- Eaton 350A Tag Fuse 217 x 82 x 94 mm 1kV, 205 mm
- Eaton 250A Tag Fuse 2XL 1kV, 205 mm