Eaton 400A Tag Fuse 3L 1kV, 205 mm

Subtotal (1 unit)*

Kr. 8 553,84

(exc. VAT)

Kr. 10 692,30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 8 553,84

*price indicative

RS Stock No.:
282-6532
Mfr. Part No.:
PV-400A-3L
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Fuse Type

PV 3L

Current Rating

400A

Product Type

Tag Fuse

Fuse Size

3L

Voltage

1kV

Standards/Approvals

IEC 60269, CSA, UL

Fixing Centres

205 mm

Application Category

Photovoltaic Systems

Tag Width

85mm

Fuse Speed

Fast Acting

Fuse Characteristics

Fast Acting

Overall Length

75mm

Length

75mm

Height

205mm

Width

85mm

Series

PV-400A-3L

COO (Country of Origin):
HU
The Eaton XL fuse links are specifically designed to protect and isolate photovoltaic array combiners and disconnects. These fuse links are capable of interrupting low overcurrents associated with faulted PV systems (reverse current, multi-array fault).

Global accreditations

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy