RS Better World
Eaton 400A Tag Fuse 3L 1.5kV, 170 mm
- RS Stock No.:
- 282-6533
- Mfr. Part No.:
- PV-400A-3L-B-15
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 5 232,29
(exc. VAT)
Kr. 6 540,36
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 232,29 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 282-6533
- Mfr. Part No.:
- PV-400A-3L-B-15
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Tag Fuse | |
| Current Rating | 400A | |
| Fuse Size | 3L | |
| Voltage | 1.5kV | |
| Standards/Approvals | CSA, UL, IEC 60269 | |
| Fixing Centres | 170 mm | |
| Application Category | Photovoltaic Systems | |
| Fuse Speed | Fast Acting | |
| High Rupture Capacity | Yes | |
| Length | 91mm | |
| Height | 91mm | |
| Width | 201.4mm | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Series | PV-400A-3L-B-15 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Tag Fuse | ||
Current Rating 400A | ||
Fuse Size 3L | ||
Voltage 1.5kV | ||
Standards/Approvals CSA, UL, IEC 60269 | ||
Fixing Centres 170 mm | ||
Application Category Photovoltaic Systems | ||
Fuse Speed Fast Acting | ||
High Rupture Capacity Yes | ||
Length 91mm | ||
Height 91mm | ||
Width 201.4mm | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Series PV-400A-3L-B-15 | ||
- COO (Country of Origin):
- HU
The Eaton fuse links are specifically designed to protect and isolate photovoltaic array combiners and disconnects. These fuse links are capable of interrupting low overcurrents associated with faulted PV systems (reverse current, multi-array fault).
Global accreditations
RoHS compliant