RS Better World

Eaton 350A Tag Fuse 3L 1.5kV, 170 mm

Subtotal (1 unit)*

Kr. 5 197,63

(exc. VAT)

Kr. 6 497,04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 197,63

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
282-6529
Mfr. Part No.:
PV-350A-3L-B-15
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

350A

Product Type

Tag Fuse

Fuse Size

3L

Voltage

1.5kV

Standards/Approvals

IEC 60269, CSA, CE, UL, RoHS

Fixing Centres

170 mm

Application Category

Photovoltaic Systems

High Rupture Capacity

Yes

Length

201.4mm

Height

91mm

Width

91mm

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Series

PV-350A-3L-B-15

COO (Country of Origin):
HU
The Eaton fuse links are specifically designed to protect and isolate photovoltaic array combiners and disconnects. These fuse links are capable of interrupting low overcurrents associated with faulted PV systems (reverse current, multi-array fault).

Global accreditations

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy