RS Better World
Eaton 350A Tag Fuse 3L 1.5kV, 205 mm
- RS Stock No.:
- 282-6530
- Mfr. Part No.:
- PV-350A-3L-U-15
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 5 094,45
(exc. VAT)
Kr. 6 368,06
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 094,45 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 282-6530
- Mfr. Part No.:
- PV-350A-3L-U-15
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Tag Fuse | |
| Current Rating | 350A | |
| Fuse Type | PV 3L U 15 | |
| Fuse Size | 3L | |
| Voltage | 1.5kV | |
| Standards/Approvals | UL 248-19, IEC 60269-6 | |
| Fixing Centres | 205 mm | |
| Application Category | Photovoltaic Systems | |
| Length | 205mm | |
| Overall Length | 205mm | |
| Width | 89mm | |
| Height | 78mm | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Tag Fuse | ||
Current Rating 350A | ||
Fuse Type PV 3L U 15 | ||
Fuse Size 3L | ||
Voltage 1.5kV | ||
Standards/Approvals UL 248-19, IEC 60269-6 | ||
Fixing Centres 205 mm | ||
Application Category Photovoltaic Systems | ||
Length 205mm | ||
Overall Length 205mm | ||
Width 89mm | ||
Height 78mm | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Series Bussmann | ||
Non Compliant with RoHS
- COO (Country of Origin):
- HU
The Eaton fuse links are specifically designed to protect and isolate photovoltaic array combiners and disconnects. These fuse links are capable of interrupting low overcurrents associated with faulted PV systems (reverse current, multi-array fault).
Global accreditations
RoHS compliant
Related links
- Eaton 350A Tag Fuse 201.4 x 91 x 91 mm 1.5kV, 205 mm
- Eaton 350A Tag Fuse 3L 1.5kV, 170 mm
- Eaton 315A Tag Fuse 3L 1.5kV, 205 mm
- Eaton 500A Tag Fuse 3L 1.5kV, 205 mm
- Eaton 350A Tag Fuse 201.4 x 73.5 x 73.5 mm 1.5kV, 170 mm
- Eaton 350A Tag Fuse 217 x 82 x 94 mm 1kV, 205 mm
- Eaton 355A Tag Fuse 217 x 82 x 94 mm 1.5kV, 205 mm
- Eaton 400A Tag Fuse 217 x 82 x 94 mm 1.5kV, 205 mm