Eaton 500A Tag Fuse 3L 1.5kV, 205 mm
- RS Stock No.:
- 282-6540
- Mfr. Part No.:
- PV-500A-3L-U-15
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 5 559,17
(exc. VAT)
Kr. 6 948,96
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Ready to ship from 26 February 2027
Units | Per unit |
|---|---|
| 1 + | Kr. 5 559,17 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 282-6540
- Mfr. Part No.:
- PV-500A-3L-U-15
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 500A | |
| Product Type | Tag Fuse | |
| Fuse Type | PV 3L U 15 | |
| Fuse Size | 3L | |
| Voltage | 1.5kV | |
| Standards/Approvals | IEC 60269, UL, CSA | |
| Fixing Centres | 205 mm | |
| Application Category | Photovoltaic Systems | |
| Fuse Speed | Fast Acting | |
| High Rupture Capacity | Yes | |
| Fuse Characteristics | Fast Acting | |
| Minimum Operating Temperature | 20°C | |
| Tag Type | Blade without Bolt Holes | |
| Overall Length | 217mm | |
| Maximum Operating Temperature | 80°C | |
| Length | 217mm | |
| Height | 82mm | |
| Diameter | 75mm | |
| Width | 94mm | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 500A | ||
Product Type Tag Fuse | ||
Fuse Type PV 3L U 15 | ||
Fuse Size 3L | ||
Voltage 1.5kV | ||
Standards/Approvals IEC 60269, UL, CSA | ||
Fixing Centres 205 mm | ||
Application Category Photovoltaic Systems | ||
Fuse Speed Fast Acting | ||
High Rupture Capacity Yes | ||
Fuse Characteristics Fast Acting | ||
Minimum Operating Temperature 20°C | ||
Tag Type Blade without Bolt Holes | ||
Overall Length 217mm | ||
Maximum Operating Temperature 80°C | ||
Length 217mm | ||
Height 82mm | ||
Diameter 75mm | ||
Width 94mm | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Series Bussmann | ||
- COO (Country of Origin):
- HU
Related links
- Eaton 500A Tag Fuse 3L 1500V, 205 mm
- Eaton 500A Tag Fuse 3L 1500V, 170 mm
- Eaton 500A Tag Fuse 201 x 74 x 74 mm 1500V, 170 mm
- Eaton 500A Tag Fuse 3L 1000V, 205 mm
- Eaton 350A Tag Fuse 3L 1500V, 205 mm
- Eaton 315A Tag Fuse 3L 1500V, 205 mm
- Eaton 500A Tag Fuse 217 x 82 x 94 mm 1000V, 170 mm
- Eaton 355A Tag Fuse 217 x 82 x 94 mm 1500V, 205 mm