RS Better World
Eaton 250A Tag Fuse 3L 1.5kV, 170 mm
- RS Stock No.:
- 282-6524
- Mfr. Part No.:
- PV-250A-3L-B-15
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 4 853,43
(exc. VAT)
Kr. 6 066,79
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 853,43 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 282-6524
- Mfr. Part No.:
- PV-250A-3L-B-15
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Tag Fuse | |
| Current Rating | 250A | |
| Fuse Size | 3L | |
| Voltage | 1.5kV | |
| Standards/Approvals | IEC 60269, CSA, UL | |
| Fixing Centres | 170 mm | |
| Application Category | Photovoltaic Systems | |
| Fuse Speed | High | |
| High Rupture Capacity | Yes | |
| Length | 217mm | |
| Width | 94mm | |
| Height | 82mm | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Tag Fuse | ||
Current Rating 250A | ||
Fuse Size 3L | ||
Voltage 1.5kV | ||
Standards/Approvals IEC 60269, CSA, UL | ||
Fixing Centres 170 mm | ||
Application Category Photovoltaic Systems | ||
Fuse Speed High | ||
High Rupture Capacity Yes | ||
Length 217mm | ||
Width 94mm | ||
Height 82mm | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Series Eaton Bussmann | ||
- COO (Country of Origin):
- HU
The Eaton fuse links are specifically designed to protect and isolate photovoltaic array combiners and disconnects. These fuse links are capable of interrupting low overcurrents associated with faulted PV systems.
Global accreditations
RoHS compliant
Related links
- Eaton 400A Tag Fuse 3L 1.5kV, 170 mm
- Eaton 315A Tag Fuse 3L 1.5kV, 170 mm
- Eaton 355A Tag Fuse 3L 1.5kV, 170 mm
- Eaton 350A Tag Fuse 3L 1.5kV, 170 mm
- Eaton 500A Tag Fuse 3L 1.5kV, 170 mm
- Eaton 250A Tag Fuse 3L 1.5kV, 205 mm
- Eaton 450A Tag Fuse 205 x 50 x 60 mm 1.5kV, 170 mm
- Eaton 250A Tag Fuse 3L 1.5kV, 170 mm