Eaton 250A Tag Fuse 3L 1.5kV, 170 mm
- RS Stock No.:
- 282-6477
- Mfr. Part No.:
- BSF-250G-3XL15-B
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 5 249,51
(exc. VAT)
Kr. 6 561,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 249,51 |
*price indicative
- RS Stock No.:
- 282-6477
- Mfr. Part No.:
- BSF-250G-3XL15-B
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Tag Fuse | |
| Current Rating | 250A | |
| Fuse Size | 3L | |
| Voltage | 1.5kV | |
| Standards/Approvals | IEC 60269-7 | |
| Fixing Centres | 170 mm | |
| Application Category | Battery Storage | |
| Fuse Speed | Fast Acting | |
| High Rupture Capacity | Yes | |
| Length | 201mm | |
| Height | 91mm | |
| Width | 73mm | |
| Series | BSF | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Tag Fuse | ||
Current Rating 250A | ||
Fuse Size 3L | ||
Voltage 1.5kV | ||
Standards/Approvals IEC 60269-7 | ||
Fixing Centres 170 mm | ||
Application Category Battery Storage | ||
Fuse Speed Fast Acting | ||
High Rupture Capacity Yes | ||
Length 201mm | ||
Height 91mm | ||
Width 73mm | ||
Series BSF | ||
- COO (Country of Origin):
- HU
The Eaton XL battery storage fuses are specifically designed to protect and isolate battery array combiners and disconnects. These fuse links are capable of interrupting low overcurrents associated with faulted battery storage systems (reverse current, mu
Compact design
Low power loss
Bolted and bladed fixing variants
Indicator feature