Eaton 250A Tag Fuse 2XL 1kV, 205 mm

Subtotal (1 unit)*

Kr. 4 646,95

(exc. VAT)

Kr. 5 808,69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 646,95

*price indicative

RS Stock No.:
282-6516
Mfr. Part No.:
PV-250A-2XL
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Fuse Type

PV 2XL

Current Rating

250A

Product Type

Tag Fuse

Fuse Size

2XL

Voltage

1kV

Standards/Approvals

UL, CSA, IEC 60269

Fixing Centres

205 mm

Application Category

Photovoltaic Systems

Tag Width

205mm

High Rupture Capacity

Yes

Fuse Characteristics

Fast Acting

Length

61mm

Overall Length

61mm

Height

61mm

Width

205mm

Series

Bussmann

COO (Country of Origin):
HU
The Eaton XL fuse links are specifically designed to protect and isolate photovoltaic array combiners and disconnects. These fuse links are capable of interrupting low overcurrents associated with faulted PV systems (reverse current, multi-array fault).

Global accreditations

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy