RS Better World

Eaton 250A Tag Fuse 2XL 1.5kV, 166 mm

Subtotal (1 unit)*

Kr. 4 732,91

(exc. VAT)

Kr. 5 916,14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 732,91

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
282-6519
Mfr. Part No.:
PV-250A-2XL-3B-15
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Tag Fuse

Current Rating

250A

Fuse Size

2XL

Voltage

1.5kV

Standards/Approvals

CE RoHS, IEC 60269, UL, CSA

Fixing Centres

166 mm

Application Category

Photovoltaic Systems

Fuse Speed

Fast Acting

High Rupture Capacity

Yes

Length

217mm

Width

94mm

Height

82mm

Better World Product

Yes

Better World Claim

Renewable Energy Solution

Series

PV-250A-2XL-3B-15

COO (Country of Origin):
HU
The Eaton XL fuse links are specifically designed to protect and isolate photovoltaic array combiners and disconnects. These fuse links are capable of interrupting low overcurrents associated with faulted PV systems.

Global accreditations

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy