RS Better World
Eaton 200A Tag Fuse 2XL 1.5kV, 166 mm
- RS Stock No.:
- 282-6513
- Mfr. Part No.:
- PV-200A-2XL-3B-15
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 4 715,93
(exc. VAT)
Kr. 5 894,91
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 715,93 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 282-6513
- Mfr. Part No.:
- PV-200A-2XL-3B-15
- Brand:
- Eaton
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
| Brand | Eaton | |
| Current Rating | 200A | |
| Product Type | Tag Fuse | |
| Fuse Size | 2XL | |
| Voltage | 1.5kV | |
| Standards/Approvals | UL, CSA, IEC 60269 | |
| Fixing Centres | 166 mm | |
| Application Category | Photovoltaic Systems | |
| Fuse Speed | Fast Acting | |
| High Rupture Capacity | Yes | |
| Length | 217mm | |
| Height | 82mm | |
| Width | 94mm | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Series | PV-200A-2XL-3B-15 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 200A | ||
Product Type Tag Fuse | ||
Fuse Size 2XL | ||
Voltage 1.5kV | ||
Standards/Approvals UL, CSA, IEC 60269 | ||
Fixing Centres 166 mm | ||
Application Category Photovoltaic Systems | ||
Fuse Speed Fast Acting | ||
High Rupture Capacity Yes | ||
Length 217mm | ||
Height 82mm | ||
Width 94mm | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Series PV-200A-2XL-3B-15 | ||
- COO (Country of Origin):
- HU
The Eaton XL fuse links are specifically designed to protect and isolate photovoltaic array combiners and disconnects. These fuse links are capable of interrupting low overcurrents associated with faulted PV systems.
Global accreditations
RoHS compliant
Related links
- Eaton 200A Tag Fuse 2XL 1.5kV, 166 mm
- Eaton 250A Tag Fuse 2XL 1.5kV, 166 mm
- Eaton 160A Tag Fuse 2XL 1.5kV, 166 mm
- Eaton 200A Tag Fuse 2XL 1.5kV, 205 mm
- Eaton 200A Tag Fuse 2XL 1kV, 166 mm
- Eaton 125A Tag Fuse 2L 1.5kV, 166 mm
- Eaton 200A Tag Fuse 217 x 82 x 94 mm 1kV, 167 mm
- Eaton 200A Tag Fuse 205 x 78 x 89 mm 1.5kV, 167 mm