RS Better World
Eaton 125A Tag Fuse 2L 1.5kV, 166 mm
- RS Stock No.:
- 282-6503
- Mfr. Part No.:
- PV-125A-2XL-3B-15
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 4 663,93
(exc. VAT)
Kr. 5 829,91
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 663,93 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 282-6503
- Mfr. Part No.:
- PV-125A-2XL-3B-15
- Brand:
- Eaton
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
| Brand | Eaton | |
| Current Rating | 125A | |
| Product Type | Tag Fuse | |
| Fuse Size | 2L | |
| Voltage | 1.5kV | |
| Standards/Approvals | UL, IEC 60269, CSA | |
| Fixing Centres | 166 mm | |
| Application Category | Photovoltaic Systems | |
| Fuse Speed | High | |
| High Rupture Capacity | 30 kAIC | |
| Length | 76mm | |
| Height | 76mm | |
| Width | 190.4mm | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 125A | ||
Product Type Tag Fuse | ||
Fuse Size 2L | ||
Voltage 1.5kV | ||
Standards/Approvals UL, IEC 60269, CSA | ||
Fixing Centres 166 mm | ||
Application Category Photovoltaic Systems | ||
Fuse Speed High | ||
High Rupture Capacity 30 kAIC | ||
Length 76mm | ||
Height 76mm | ||
Width 190.4mm | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Series Bussmann | ||
- COO (Country of Origin):
- HU
Eaton Tag Fuse, 125A Current Rating, 1500V Voltage - PV-125A-2XL-3B-15
This tag fuse provides overcurrent protection specifically for photovoltaic installations, designed to interrupt fault currents in solar arrays and equipment. It is intended for use in high-voltage PV systems where Rapid disconnection and clear identification of fused circuits are required.
Features & Benefits
• 125A rating enables reliable current protection for PV strings
• High-speed operation reduces energy let-through during faults
• 1500V voltage capacity supports large-scale solar arrays
• 30kAIC interrupting capability restrains severe fault currents
• 166mm fixing centres simplify panel and rail mounting
• High-speed operation reduces energy let-through during faults
• 1500V voltage capacity supports large-scale solar arrays
• 30kAIC interrupting capability restrains severe fault currents
• 166mm fixing centres simplify panel and rail mounting
**Applications**
• Suitable for utility-scale solar farm PV string protection
• Ideal for commercial rooftop PV array circuit safeguarding
• Used with inverter input protection on high-voltage systems
• Can be used for combiner box protection in solar installations
• Ideal for commercial rooftop PV array circuit safeguarding
• Used with inverter input protection on high-voltage systems
• Can be used for combiner box protection in solar installations
What does the high-speed characteristic mean for system safety?
The fast-acting element limits prospective fault energy, reducing thermal and mechanical stress on conductors and connected devices during short-circuit events.
How does the interrupting capacity affect installation choices?
A 30kAIC rating allows selection for installations where available fault current at the fuse location may be substantial, enabling safer coordination with upstream protection.
What mounting considerations arise from the form factor?
The Compact tag style and specified fixing centre spacing allow straightforward integration into standard combiner boxes and mounting rails used in PV systems.
Related links
- Eaton 160A Tag Fuse 2L 1.5kV, 166 mm
- Eaton 250A Tag Fuse 2XL 1.5kV, 166 mm
- Eaton 160A Tag Fuse 2XL 1.5kV, 166 mm
- Eaton 200A Tag Fuse 2XL 1.5kV, 166 mm
- Eaton 125A Tag Fuse 217 x 82 x 94 mm 1.5kV, 167 mm
- Eaton 125A Tag Fuse 205 x 78 x 89 mm 1.5kV, 167 mm
- Eaton 160A Tag Fuse 205 x 78 x 89 mm 1.5kV, 205 mm
- Eaton 125A Tag Fuse 01XL 1.5kV, 163 mm