Eaton 125A Tag Fuse 1XL 1.5kV, 189 mm
- RS Stock No.:
- 282-6499
- Mfr. Part No.:
- PV-125A-1XL-15
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 4 836,21
(exc. VAT)
Kr. 6 045,26
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 836,21 |
*price indicative
- RS Stock No.:
- 282-6499
- Mfr. Part No.:
- PV-125A-1XL-15
- Brand:
- Eaton
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
| Brand | Eaton | |
| Fuse Type | PV 1XL | |
| Product Type | Tag Fuse | |
| Current Rating | 125A | |
| Fuse Size | 1XL | |
| Voltage | 1.5kV | |
| Standards/Approvals | UL, IEC 60269, CSA | |
| Fixing Centres | 189 mm | |
| Application Category | Photovoltaic Systems | |
| Fuse Speed | Fast Acting | |
| High Rupture Capacity | Yes | |
| Fuse Characteristics | Fast Acting | |
| Overall Length | 205mm | |
| Length | 205mm | |
| Height | 60mm | |
| Width | 80mm | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Fuse Type PV 1XL | ||
Product Type Tag Fuse | ||
Current Rating 125A | ||
Fuse Size 1XL | ||
Voltage 1.5kV | ||
Standards/Approvals UL, IEC 60269, CSA | ||
Fixing Centres 189 mm | ||
Application Category Photovoltaic Systems | ||
Fuse Speed Fast Acting | ||
High Rupture Capacity Yes | ||
Fuse Characteristics Fast Acting | ||
Overall Length 205mm | ||
Length 205mm | ||
Height 60mm | ||
Width 80mm | ||
Series Bussmann | ||
- COO (Country of Origin):
- HU
The Eaton XL fuse links are specifically designed to protect and isolate photovoltaic array combiners and disconnects. These fuse links are capable of interrupting low overcurrents associated with faulted PV systems (reverse current, multi-array fault).
Global accreditations
RoHS compliant