Mersen 80A German Standard Fuse NH00 690V ac, 77 mm
- RS Stock No.:
- 287-0895
- Mfr. Part No.:
- D330237 / DN00UB69V80L
- Brand:
- Mersen
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 781,81
(exc. VAT)
Kr. 977,26
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 781,81 | - |
| 10 - 24 | Kr. 703,56 | 10% |
| 25 - 49 | Kr. 680,79 | 12% |
| 50 - 99 | Kr. 662,72 | 15% |
| 100 + | Kr. 645,90 | 17% |
*price indicative
- RS Stock No.:
- 287-0895
- Mfr. Part No.:
- D330237 / DN00UB69V80L
- Brand:
- Mersen
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
| Brand | Mersen | |
| Current Rating | 80A | |
| Product Type | German Standard Fuse | |
| Fuse Size | NH00 | |
| Voltage | 690V ac | |
| Standards/Approvals | CE, UL, EAC, CSA | |
| Fixing Centres | 77 mm | |
| Application Category | URB | |
| Tag Width | 26.5mm | |
| Fuse Speed | FF | |
| Length | 54mm | |
| Overall Length | 100mm | |
| Height | 65mm | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Current Rating 80A | ||
Product Type German Standard Fuse | ||
Fuse Size NH00 | ||
Voltage 690V ac | ||
Standards/Approvals CE, UL, EAC, CSA | ||
Fixing Centres 77 mm | ||
Application Category URB | ||
Tag Width 26.5mm | ||
Fuse Speed FF | ||
Length 54mm | ||
Overall Length 100mm | ||
Height 65mm | ||
Width 30mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TN

Fuses DIN80, Size 00
Industrial type ultra-fast acting URB class DIN80 size 00 fuses
Breaking capacity 200kA at 690Vac; 100kA at 600Vdc
Complies with VDE636-23; IEC269-4
Low inductance
Very low I²t (pre-arcing) and I²t (total) values
Light weight resin body
Visual fuse status indicator
Overall length 100mm
Related links
- Mersen 160A German Standard Fuse NH00 690V ac, 77 mm
- Mersen 100A German Standard Fuse NH00 690V ac, 77 mm
- Mersen 200A German Standard Fuse NH00 690V ac, 77 mm
- Mersen 50A German Standard Fuse NH00 690V ac, 77 mm
- Mersen 125A German Standard Fuse NH00 690V ac, 77 mm
- Mersen 63A German Standard Fuse NH00 690V ac, 77 mm
- Mersen 32A German Standard Fuse NH00 500V ac 77 mm
- Mersen 80A German Standard Fuse NH000 690V ac, 77.5 mm