Mersen 50A German Standard Fuse NH00 690V ac, 77 mm

Get a bulk buy discount

Add 5 more to save Kr. 375,20

View bulk pricing options

Subtotal (1 unit)*

Kr. 718,43

(exc. VAT)

Kr. 898,04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
  • Plus 3 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 718,43-
5 - 24Kr. 643,39Kr. 375,20
25 - 49Kr. 625,88Kr. 2 313,75
50 - 99Kr. 609,52Kr. 5 445,50
100 +Kr. 593,96Kr. 12 447,00

*price indicative

RS Stock No.:
287-0918
Mfr. Part No.:
Q330271 / DN00UB69V50L
Brand:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Product Type

German Standard Fuse

Current Rating

50A

Fuse Size

NH00

Voltage

690V ac

Standards/Approvals

EAC, UL, CSA, CE

Fixing Centres

77 mm

Application Category

URB

Tag Width

26.5mm

Fuse Speed

FF

Length

54mm

Overall Length

100mm

Width

30mm

Height

65mm

RoHS Status: Exempted

COO (Country of Origin):
TN

Fuses DIN80, Size 00


Industrial type ultra-fast acting URB class DIN80 size 00 fuses

Breaking capacity 200kA at 690Vac; 100kA at 600Vdc

Complies with VDE636-23; IEC269-4

Low inductance

Very low I²t (pre-arcing) and I²t (total) values

Light weight resin body

Visual fuse status indicator

Overall length 100mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy