Siemens 1.25kA Tag Fuse NH3 690V, 110 mm
- RS Stock No.:
- 287-3451
- Mfr. Part No.:
- 3NB3352-1KK26
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 8 480,93
(exc. VAT)
Kr. 10 601,16
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 8 480,93 |
*price indicative
- RS Stock No.:
- 287-3451
- Mfr. Part No.:
- 3NB3352-1KK26
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Tag Fuse | |
| Current Rating | 1.25kA | |
| Fuse Size | NH3 | |
| Voltage | 690V | |
| Standards/Approvals | IEC 60947, UNSPSC, WEEE, REACH, EAC, RoHS, CE, eClass, ETIM, UKCA | |
| Fixing Centres | 110 mm | |
| Application Category | Protection | |
| Fuse Speed | GR | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Length | 110mm | |
| Length | 110mm | |
| Height | 110mm | |
| Series | 3NB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Tag Fuse | ||
Current Rating 1.25kA | ||
Fuse Size NH3 | ||
Voltage 690V | ||
Standards/Approvals IEC 60947, UNSPSC, WEEE, REACH, EAC, RoHS, CE, eClass, ETIM, UKCA | ||
Fixing Centres 110 mm | ||
Application Category Protection | ||
Fuse Speed GR | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Overall Length 110mm | ||
Length 110mm | ||
Height 110mm | ||
Series 3NB | ||
- COO (Country of Origin):
- GR
The Siemens Fuse link with slotted blade contacts is configured for 2 x NH3 and has a rated current of 1250 A. It features gR characteristics and is suitable for use with AC voltage up to 690 V.
CE and EAC compliance
With front indicator