Siemens 1.25kA Tag Fuse NH4a 500 V ac, 500V dc
- RS Stock No.:
- 143-906
- Mfr. Part No.:
- 3NA3682
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 5 754,09
(exc. VAT)
Kr. 7 192,61
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 754,09 |
*price indicative
- RS Stock No.:
- 143-906
- Mfr. Part No.:
- 3NA3682
- Brand:
- Siemens
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
| Brand | Siemens | |
| Fuse Type | LV HRC | |
| Current Rating | 1.25kA | |
| Product Type | Tag Fuse | |
| Fuse Size | NH4a | |
| Voltage | 500V ac, 500V ac | |
| Standards/Approvals | IEC 60947-2, CE, UKCA, IEC 81346-2, EN 60269-1, EAC | |
| Fuse Speed | GG | |
| Fuse Characteristics | Non-corroding | |
| Minimum Operating Temperature | -5°C | |
| Length | 120mm | |
| Maximum Operating Temperature | 40°C | |
| Overall Length | 120mm | |
| Width | 101.8mm | |
| Height | 202mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Fuse Type LV HRC | ||
Current Rating 1.25kA | ||
Product Type Tag Fuse | ||
Fuse Size NH4a | ||
Voltage 500V ac, 500V ac | ||
Standards/Approvals IEC 60947-2, CE, UKCA, IEC 81346-2, EN 60269-1, EAC | ||
Fuse Speed GG | ||
Fuse Characteristics Non-corroding | ||
Minimum Operating Temperature -5°C | ||
Length 120mm | ||
Maximum Operating Temperature 40°C | ||
Overall Length 120mm | ||
Width 101.8mm | ||
Height 202mm | ||
- COO (Country of Origin):
- GR
The Siemens Fuse Element having blade contacts with front indicators. It mounted on non-insulated grip.
IP20 protection rated
UKCA and CE Approved
Related links
- Siemens 1000A Tag Fuse NH4a 500 V ac, 500V dc
- Siemens 500A Tag Fuse NH4a 500 V ac, 500V dc
- Siemens 630A Tag Fuse NH4a 500 V ac, 500V dc
- Siemens 800A Tag Fuse NH4a 500 V ac, 500V dc
- Siemens 1250A Tag Fuse NH4 500 V ac, 500V dc
- Siemens 1250A Tag Fuse NH3 690V, 110 mm
- Siemens 1250A Tag Fuse NH3 690V
- Siemens 1250A Tag Fuse NH3 800V