Siemens 500A Tag Fuse NH4a 500 V ac, 500V dc

Subtotal (1 unit)*

Kr. 4 979,95

(exc. VAT)

Kr. 6 224,94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 979,95

*price indicative

RS Stock No.:
143-901
Mfr. Part No.:
3NA3665
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Fuse Type

LV HRC

Current Rating

500A

Product Type

Tag Fuse

Fuse Size

NH4a

Voltage

500V ac, 500V ac

Standards/Approvals

IEC 81346-2, EAC, EN 60269-1, CE, UKCA, IEC 60947-2

Fuse Speed

GG

Minimum Operating Temperature

-5°C

Fuse Characteristics

Non-corroding

Overall Length

120mm

Maximum Operating Temperature

40°C

Length

120mm

Height

202mm

Width

101.8mm

COO (Country of Origin):
GR
The Siemens Fuse Element having blade contacts with front indicators. It mounted on non-insulated grip.

IP20 protection rated

UKCA and CE Approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy