- RS Stock No.:
- 304-2710
- Mfr. Part No.:
- K220970
- Brand:
- Mersen
Available to back order for despatch 03.06.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each
Kr. 546,37
(exc. VAT)
Kr. 682,96
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 546,37 |
5 - 24 | Kr. 472,01 |
25 - 49 | Kr. 416,35 |
50 - 99 | Kr. 379,17 |
100 + | Kr. 360,58 |
- RS Stock No.:
- 304-2710
- Mfr. Part No.:
- K220970
- Brand:
- Mersen
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Protistor® fuses BS88-4
Fuses with very high breaking capacity to protect power semi-conductors and electronic switching devices.
Connection in accordance with British standard BS88-4.
Version without striker.
Connection in accordance with British standard BS88-4.
Version without striker.
Specifications
Attribute | Value |
---|---|
Current Rating | 90A |
Fuse Size | 17 x 49mm |
Voltage Rating | 690V |
Fuse Standard | BS 88-4, DIN 43653/00C |
Fixing Centres | 61 → 65.5mm |
Application Category | gRB |
Tag Width | 12.7mm |
High Rupture Capacity | Yes |
Overall Length | 77.2mm |
Body Diameter | 18mm |
Tag Type | Bolted |
Tag Orientation | Offset |
Body Height | 46.2mm |
- RS Stock No.:
- 304-2710
- Mfr. Part No.:
- K220970
- Brand:
- Mersen