Mersen 20A NH Fuse NH000 500V ac

Get a bulk buy discount

Add 36 more to save Kr. 536,76

View bulk pricing options

Subtotal (1 pack of 3 units)*

Kr. 470,18

(exc. VAT)

Kr. 587,73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
3 - 33Kr. 156,727Kr. 470,18-
36 - 72Kr. 141,817Kr. 425,45Kr. 536,76
75 - 147Kr. 121,76Kr. 365,28Kr. 2 622,53
150 +Kr. 120,693Kr. 362,08Kr. 5 405,10

*price indicative

RS Stock No.:
375-9531
Mfr. Part No.:
A222847C / NH000GG50V20/3
Brand:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Product Type

NH Fuse

Current Rating

20A

Fuse Type

NH

Fuse Size

NH000

Voltage

500V ac

Standards/Approvals

IEC, DIN

Application Category

gG

Tag Width

6mm

Length

52mm

Overall Length

79mm

Width

20.8mm

Height

40.5mm

COO (Country of Origin):
HU

HBC Ceramic NH-Fuse Types gL and gG (Resistive Loads)


High quality contacts for low power loss

Fitted with leaf spring fuse blown indicator

External contacts corrosion protected

Voltage conducting grip lug

Cadmium and Lead free

Approvals

VDE; NEMKO; FIMKO

Standards

DIN43620; VDE0636/21 and IEC269-1 (500V rating VDE0636 and DIN43620 only)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy