Mersen 50A NH Fuse NH000 500V ac

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 3 units)*

Kr. 362,88

(exc. VAT)

Kr. 453,60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 16 November 2026
  • Plus 33 unit(s) shipping from 23 November 2026
  • Plus 33 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
3 - 12Kr. 120,96Kr. 362,88
15 - 72Kr. 101,853Kr. 305,56
75 - 147Kr. 87,743Kr. 263,23
150 - 297Kr. 78,363Kr. 235,09
300 +Kr. 73,787Kr. 221,36

*price indicative

RS Stock No.:
375-9581
Mfr. Part No.:
T212974C / NH000GG50V50/3
Brand:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Current Rating

50A

Fuse Type

NH

Product Type

NH Fuse

Fuse Size

NH000

Voltage

500V ac

Standards/Approvals

DIN, IEC

Application Category

gG

Tag Width

6mm

Overall Length

79mm

Length

52mm

Width

20.8mm

Height

40.5mm

COO (Country of Origin):
HU

HBC Ceramic NH-Fuse Types gL and gG (Resistive Loads)


High quality contacts for low power loss

Fitted with leaf spring fuse blown indicator

External contacts corrosion protected

Voltage conducting grip lug

Cadmium and Lead free

Approvals

VDE; NEMKO; FIMKO

Standards

DIN43620; VDE0636/21 and IEC269-1 (500V rating VDE0636 and DIN43620 only)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy