Mersen 50A NH Fuse NH000 690V ac

Subtotal (1 unit)*

Kr. 404,06

(exc. VAT)

Kr. 505,08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 404,06

*price indicative

RS Stock No.:
448-3291
Mfr. Part No.:
G320051 / NH000UD69V50PV
Brand:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Fuse Type

NH

Current Rating

50A

Product Type

NH Fuse

Fuse Size

NH000

Voltage

690V ac

Standards/Approvals

IEC, DIN

Application Category

aR

Tag Width

6mm

Fuse Speed

FF

High Rupture Capacity

Yes

Fuse Characteristics

Ultra Fast Acting, Full Range Fast Acting

Tag Type

NH Plain Blade

Overall Length

79mm

Length

49.5mm

Height

40.5mm

Width

20.8mm

Series

NH000UD

COO (Country of Origin):
TN

Protistor® DIN 43260 fuses size T000


Fuses with high breaking capacity to protect power semi-conductors.

Body equipped with a fusion striker capable of activating a micro-switch attached to the body.

Order micro-switch separately, stock no. 448-3241.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy