Mersen 80A NH Fuse NH000 660

Get a bulk buy discount

Add 15 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

Kr. 586,19

(exc. VAT)

Kr. 732,74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 16 November 2026
  • Plus 6 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14Kr. 586,19-
15 - 24Kr. 557,474%
25 - 49Kr. 526,9310%
50 - 99Kr. 498,9014%
100 +Kr. 468,3520%

*price indicative

RS Stock No.:
448-3538
Mfr. Part No.:
K330036 / DN000UB69V80
Brand:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Product Type

NH Fuse

Current Rating

80A

Fuse Size

NH000

Voltage

660

Standards/Approvals

cULus, EAC, CSA, CE

Application Category

aR

Tag Width

20mm

Fuse Speed

FF

High Rupture Capacity

Yes

Overall Length

100mm

COO (Country of Origin):
TN

Protistor® Fuses, DIN80, Size 000


HBC FF (gRB & URB) type fuses featuring ultra-rapid operation

Fuse blown indicator

Breaking capacity 200kA

Voltage rating 660Vac

Classification gRB > 125A, URB<125A

Note

In the table below I²t is the pre-arcing value; I²t Total is the clearing value at 660Vac

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy