- RS Stock No.:
- 448-3544
- Mfr. Part No.:
- L330037
- Brand:
- Mersen
10 In stock for dispatch same day
Not available for next day delivery
Added
Price Each
Kr. 674,85
(exc. VAT)
Kr. 843,56
(inc. VAT)
Units | Per unit |
1 - 14 | Kr. 674,85 |
15 - 24 | Kr. 618,86 |
25 - 49 | Kr. 570,90 |
50 - 99 | Kr. 530,42 |
100 + | Kr. 494,67 |
- RS Stock No.:
- 448-3544
- Mfr. Part No.:
- L330037
- Brand:
- Mersen
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Protistor® Fuses, DIN80, Size 000
HBC FF (gRB & URB) type fuses featuring ultra-rapid operation
Fuse blown indicator
Breaking capacity 200kA
Voltage rating 660Vac
Classification gRB > 125A, URB<125A
Breaking capacity 200kA
Voltage rating 660Vac
Classification gRB > 125A, URB<125A
Note
In the table below I²t is the pre-arcing value; I²t Total is the clearing value at 660Vac
Specifications
Attribute | Value |
---|---|
Current Rating | 100A |
Fuse Size | NH000 |
Voltage Rating | 690V ac |
Fuse Standard | DIN 43653-00C, IEC 60269-4, VDE 636-23 |
Application Category | aR |
Tag Width | 20mm |
Fuse Speed | FF |
High Rupture Capacity | Yes |
Overall Length | 100mm |
Tag Type | Slotted |
Tag Orientation | Offset |
Body Length | 48mm |
Body Width | 50.6mm |
Body Height | 38.5mm |