Eaton Bussmann Series 300A Centred Tag Fuse
- RS Stock No.:
- 848-4374
- Mfr. Part No.:
- LPS-RK-300SP
- Brand:
- Cooper Bussmann
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 4 991,57
(exc. VAT)
Kr. 6 239,46
(inc. VAT)
- RS Stock No.:
- 848-4374
- Mfr. Part No.:
- LPS-RK-300SP
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Current Rating | 300A | |
| Fuse Standard | CSA, IEC, UL 248-12 | |
| Fuse Speed | T | |
| Overall Length | 295.4mm | |
| Body Width | 59.94mm | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Current Rating 300A | ||
Fuse Standard CSA, IEC, UL 248-12 | ||
Fuse Speed T | ||
Overall Length 295.4mm | ||
Body Width 59.94mm | ||

