Login / Register to access your benefits
Recently searched

    KYOCERA AVX 22μF Tantalum Capacitor 16V dc, TAP Series

    Bulk discount available

    Subtotal (1 bag of 10 units)**

    Kr. 76,99

    (exc. VAT)

    Kr. 96,24

    (inc. VAT)

    Add to Basket
    Select or type quantity
    230 In stock for same day dispatch*
    50 available from Europe for delivery within 1 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    10 - 40Kr. 7,699Kr. 76,99
    50 - 190Kr. 7,277Kr. 72,77
    200 - 490Kr. 5,955Kr. 59,55
    500 +Kr. 5,799Kr. 57,99

    **price indicative

    Packaging Options:
    RS Stock No.:
    134-9759
    Mfr. Part No.:
    TAP226M016CCS
    Brand:
    KYOCERA AVX
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    KYOCERA AVX

    Capacitance

    22µF

    Voltage

    16V dc

    Mounting Type

    Through Hole

    Equivalent Series Resistance

    Lead Pitch

    5mm

    Tolerance

    ±20%

    Height

    10mm

    Dimensions

    6 (Dia.) x 10mm

    Series

    TAP

    Electrolyte Type

    Solid

    Maximum Operating Temperature

    +125°C

    Tolerance Plus

    +20%

    Dielectric Material Family

    Tantalum

    Lead Diameter

    0.5mm

    Surge Voltage

    65 V @ +85 °C

    Dissipation Factor

    8%

    Terminal Type

    Radial

    Minimum Operating Temperature

    -55°C

    Tolerance Minus

    -20%

    Polarised

    Polar

    Leakage Current

    2.8 μA

    Diameter

    6mm

    Related links