Login / Register to access your benefits
Recently searched

    KYOCERA AVX 3.3μF Tantalum Capacitor 35V dc, TAP Series

    Bulk discount available

    Subtotal (1 bag of 5 units)**

    Kr. 39,66

    (exc. VAT)

    Kr. 49,57

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
    Not available for next day delivery
    Units
    Per unit
    Per Bag**
    5 - 45Kr. 7,932Kr. 39,66
    50 - 95Kr. 6,732Kr. 33,66
    100 - 245Kr. 5,954Kr. 29,77
    250 - 995Kr. 5,156Kr. 25,78
    1000 +Kr. 4,778Kr. 23,89

    **price indicative

    RS Stock No.:
    134-9817
    Mfr. Part No.:
    TAP335M035CCS
    Brand:
    KYOCERA AVX
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    KYOCERA AVX

    Capacitance

    3.3µF

    Voltage

    35V dc

    Mounting Type

    Through Hole

    Equivalent Series Resistance

    Lead Pitch

    5mm

    Tolerance

    ±20%

    Height

    8.5mm

    Dimensions

    5 (Dia.) x 8.5mm

    Series

    TAP

    Maximum Operating Temperature

    +125°C

    Electrolyte Type

    Solid

    Lead Diameter

    0.5mm

    Leakage Current

    0.9 μA

    Polarised

    Polar

    Tolerance Minus

    -20%

    Diameter

    5mm

    Terminal Type

    Radial

    Dissipation Factor

    6%

    Minimum Operating Temperature

    -55°C

    Dielectric Material Family

    Tantalum

    Surge Voltage

    65 V @ +85 °C

    Tolerance Plus

    +20%

    Related links